- Home ›
- All Products›
- 1532257-6
1532257-6
TE Connectivity / Microdot Brand
M83513/12-H02CP = MCKS-C2-S-100PRT1A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/12-H02CP = MCKS-C2-S-100PRT1A
Search Keywords: 15322576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532257-6
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Plug
-
Mounting Hardware:Jackpost Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:100
-
Contact Base Material:Beryllium Copper
-
Compatible With Discrete Wire Type:Solid
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$679.35
50
$346.98
75
$236.19
100 +
$231.46
Click for Quote
Log in
to unlock special pricing