- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1532251-2
1532251-2
TE Connectivity / Microdot Brand
M83513/10-B01CP = MCKS-C2-P-15PRT1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/10-B01CP = MCKS-C2-P-15PRT1
Search Keywords: 15322512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532251-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Beryllium Copper
-
Connector Style:Plug
-
Contact Mating Area Plating Material:Gold
-
Product Type:Connector
-
Lead Length:.109 in, 2.77 mm
-
Preloaded:Yes
-
Shell Plating Material:Cadmium
-
Number of Positions:15
-
Contact Type:Pin
-
Mounting Hardware:Jackpost Assembly
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$471.03
50
$240.58
75
$163.76
100 +
$160.49
Click for Quote
Log in
to unlock special pricing