- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095-9092-1093
095-9092-1093
TE Connectivity / Microdot Brand
Connector High Density Rectangular Socket - 152 Position - 0.635mm - Solder - Thru-Hole.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Connector High Density Rectangular Socket - 152 Position - 0.635mm - Solder - Thru-Hole.
Search Keywords: 09590921093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:095-9092-1093
-
Alias/AKA:2-1532025-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3,914.13
3
$3,904.35
5
$2,392.98
8
$1,527.10
10 +
$1,496.56
Click for Quote
Log in
to unlock special pricing