- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095-0085-2163
095-0085-2163
TE Connectivity / Microdot Brand
Conn D-Subminiature PIN 21 POS Solder ST Thru-Hole 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn D-Subminiature PIN 21 POS Solder ST Thru-Hole 21 Terminal 1 Port
Search Keywords: 09500852163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:095-0085-2163
-
Alias/AKA:5-1532155-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:21
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$517.15
5
$515.85
7
$514.57
13
$293.37
19
$211.87
25 +
$207.64
Click for Quote
Log in
to unlock special pricing