- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 051-0459-0001
051-0459-0001
TE Connectivity / Microdot Brand
Conn SMB F 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn SMB F 50Ohm Solder RA Thru-Hole Gold
Product Highlights:
- Connector
- Jack
- Miniature
- Terminate To Printed Circuit Board
- Coupler Style = Threaded
Search Keywords: 05104590001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:051-0459-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$392.79
5
$391.81
10
$390.83
25
$389.86
50
$199.12
75
$135.54
100 +
$132.83
Click for Quote
Log in
to unlock special pricing