- Home ›
- All Products›
- L9000362-01
L9000362-01
TE Connectivity / Linx Technologies
Antenna 5GW FPC 45x7 1.13 coax 150mm MHF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 5GW FPC 45x7 1.13 coax 150mm MHF
Search Keywords: L900036201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000362-01
-
Alias/AKA:ANT-5GW-FPC-LH150M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Port Configuration:Single Port
-
Antenna Type:Flexible PCB (FPC)
-
Mounting Location:Internal/Embedded
-
Mounting Type:Adhesive
-
Band Type:Wide Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$3.90
500
$2.40
750
$1.90
1,000 +
$1.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments