Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

L9000280-01

SMA Jack 50 Ohm .062 PCB Edge Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SMA Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900028001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: L9000280-01
Alias/AKA: CONSMA021.062-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Number of Positions: 1
Impedance: 50 Ω
Circuit Application: Signal
Sealable: No
Number of Coaxial Contacts: 1
Connector Product Type: Connector Assembly
RF Contact Captivation Method: Mechanical
Termination Method to Wire & Cable: Solder
Packaging Method: Tray
Operating Frequency: 0 – 26.5 GHz
Body Material Finish: Plated
Body Material: Brass
Cable Connector Orientation: Straight
Detent: Without
PCB Mount Orientation: Edge
RF Connector Center Contact Material: Beryllium Copper
Packaging Quantity: 100
RF Connector Coupling Mechanism: Threaded
Operating Temperature Range: -65 – 165 °C, -85 – 329 °F
Body Plating Material: Gold
Dielectric Material: PTFE
Connector Mounting Type: Board Mount
RF Connector Center Contact Plating Material: Gold
Connector & Contact Terminates To: Printed Circuit Board
RF Interface: SMA
RF Connector Style: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L9000280-01 RoHS compliant?
Yes, L9000280-01 is RoHS compliant.
What is the lead time for L9000280-01?
The standard lead time for L9000280-01 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.61
50
$18.56
100
$18.51
250
$18.47
500
$9.75
750
$6.70
1,000 +
$6.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!