Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

L9000267-01

SMA Jack 50 Ohm .062 PCB Edge Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SMA Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900026701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    L9000267-01
  • Alias/AKA:
    CONSMA003.062-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    1
  • Packaging Method:
    Tray
  • Body Material Finish:
    Plated
  • Termination Method to Wire & Cable:
    Solder
  • Sealable:
    No
  • RF Interface:
    SMA
  • RF Connector Center Contact Plating Material:
    Gold
  • Connector Mounting Type:
    Board Mount
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Body Plating Material:
    Gold
  • Operating Frequency:
    0 – 18 GHz
  • Dielectric Material:
    PTFE
  • Number of Coaxial Contacts:
    1
  • RF Contact Captivation Method:
    Mechanical
  • RF Connector Style:
    Jack
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Cable Connector Orientation:
    Straight
  • Packaging Quantity:
    100
  • Body Material:
    Brass
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • Circuit Application:
    Signal
  • RF Connector Coupling Mechanism:
    Threaded
  • Impedance:
    50 Ω
  • PCB Mount Orientation:
    Edge
  • Detent:
    Without
  • Connector Product Type:
    Connector Assembly
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L9000267-01 RoHS compliant?
Yes, L9000267-01 is RoHS compliant.
What is the lead time for L9000267-01?
The standard lead time for L9000267-01 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
500
$10.91
1,000
$5.76
1,500
$3.96
2,000 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!