- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- L9000250-01
L9000250-01
TE Connectivity / Linx Technologies
RP-SMA Jack 50 Ohm .062 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RP-SMA Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900025001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000250-01
-
Alias/AKA:CONREVSMA003.062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Operating Frequency:0 – 18 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$8.14
25
$8.05
50
$7.96
100
$7.16
300
$7.08
500
$6.54
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing