- Home ›
- All Products›
- L9000213-01
TE Connectivity / Linx Technologies
L9000213-01
Antenna WiFi6/6E FPC LV 7x45 150 UFL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna WiFi6/6E FPC LV 7x45 150 UFL
Search Keywords: L900021301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000213-01
-
Alias/AKA:ANT-W63-FPC-LV150UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Antenna Type:Flexible PCB (FPC)
-
Port Configuration:Single Port
-
Wireless Application:Wi-Fi
-
Mounting Location:Internal/Embedded
-
Band Type:Triple Band
-
Mounting Type:Adhesive
Product Guides
+
Frequently Asked Questions
Is L9000213-01 RoHS compliant?
Yes, L9000213-01 is RoHS compliant.
What is the lead time for L9000213-01?
The standard lead time for L9000213-01 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
250
$3.59
500
$2.21
750
$1.75
1,000 +
$1.71
Click for Quote
Log in
to unlock special pricing