- Home ›
- All Products›
- L9000164-01
TE Connectivity / Linx Technologies
L9000164-01
Antenna Dome 916MHz 1.32 300UFL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna Dome 916MHz 1.32 300UFL
Search Keywords: L900016401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000164-01
-
Alias/AKA:ANT-916-WRT-UFL-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Port Configuration:Single Port
-
Mounting Location:External
-
Antenna Type:Dome/Puck
-
Band Type:Single Band
-
Mounting Type:Panel
Frequently Asked Questions
Is L9000164-01 RoHS compliant?
Yes, L9000164-01 is RoHS compliant.
What is the lead time for L9000164-01?
The standard lead time for L9000164-01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$41.40
500
$21.15
750
$14.39
1,000 +
$14.11
Click for Quote
Log in
to unlock special pricing