- Home ›
- All Products›
- L9000151-01
L9000151-01
TE Connectivity / Linx Technologies
Antenna Ind Dipole 868MHz RG58 2M SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Ind Dipole 868MHz RG58 2M SMA
Search Keywords: L900015101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000151-01
-
Alias/AKA:ANT-868-ID-2000-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:4.91 in, 124.6 mm
-
Mounting Location:Remote
-
Mounting Type:Pole/Mast/Bracket Mount
-
Impedance:50 Ω
-
Band Type:Single Band
-
Product Width:1.23 in, 31.2 mm
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Product Height:.47 in, 11.9 mm
-
Port Configuration:Single Port
-
VSWR (Max):<1.9:1
-
Polarization:Linear
-
Cable Length:6.56 ft, 2 m
-
Frequency Band:868 MHz
-
Antenna Type:Terminal/Duck
-
Antenna Style:Dipole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$61.81
10
$61.66
25
$61.51
50
$61.35
100
$32.48
150
$22.86
200 +
$22.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments