- Home ›
- All Products›
- L9000150-01
L9000150-01
TE Connectivity / Linx Technologies
Antenna Ind Dipole 868MHz RG58 2M RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Ind Dipole 868MHz RG58 2M RPS
Search Keywords: L900015001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000150-01
-
Alias/AKA:ANT-868-ID-2000-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Location:Remote
-
Frequency Band:868 MHz
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Product Height:.47 in, 11.9 mm
-
Band Type:Single Band
-
Impedance:50 Ω
-
Mounting Type:Pole/Mast/Bracket Mount
-
Product Length:4.91 in, 124.6 mm
-
Cable Length:6.56 ft, 2 m
-
Polarization:Linear
-
Product Width:1.23 in, 31.2 mm
-
VSWR (Max):<1.9:1
-
Port Configuration:Single Port
-
Antenna Style:Dipole
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$56.88
100
$30.11
150
$21.19
200 +
$20.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments