- Home ›
- All Products›
- L9000098-01
L9000098-01
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip 2.4GHz Screw #10
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Antenna 1/4 Wave Whip 2.4GHz Screw #10
Search Keywords: L900009801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000098-01
-
Alias/AKA:ANT-2.4-PW-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Port Configuration:Single Port
-
Band Type:Single Band
-
VSWR (Max):<1.9:1
-
Mounting Location:External
-
Gain (Max):-1.9 dB
-
Product Weight:5.24 g, .18483 oz
-
Polarization:Linear
-
Product Width:.41 in, 10.4 mm
-
Impedance:50 Ω
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Mounting Type:Stud/Screw/Lug Mount
-
Product Length:1.99 in, 50.5 mm
-
Antenna Style:Whip
-
Product Height:0 in, 0 mm
-
Frequency Band:2400 – 2485 MHz
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
150
$5.77
300
$3.55
450
$2.81
600 +
$2.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments