- Home ›
- All Products›
- L9000062-01
TE Connectivity / Linx Technologies
L9000062-01
Antenna 2.4 FPC SF 25x20 150 UFL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000062-01
-
Alias/AKA:ANT-2.4-FPC-SF150UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting Type:Adhesive
-
Antenna Type:Flexible PCB (FPC)
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Mounting Location:Internal/Embedded