- Home ›
- All Products›
- L9000016-01
TE Connectivity / Linx Technologies
L9000016-01
Antenna 1/2 Wave Whip 2.4GHz RPS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000016-01
-
Alias/AKA:ANT-2.4-CW-CT-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Antenna Style:Whip
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Frequency Band:2400 – 2485 MHz
-
Band Type:Single Band
-
Impedance:50 Ω
-
Gain (Max):2.8 dB
-
Mounting Location:External
-
Port Configuration:Single Port
-
Product Weight:10.68 g, .37671 oz
-
VSWR (Max):<1.9:1
-
Product Width:.39 in, 10 mm
-
Product Length:4.45 in, 113 mm
-
Product Height:0 in, 0 mm
-
Mounting Type:Connector
-
Polarization:Linear
-
Antenna Type:Terminal/Duck