- Home ›
- All Products›
- EW60-1A3-BL12D04,00000
EW60-1A3-BL12D04,00000
TE Connectivity / Linx Technologies
Power Relay 12VDC 60A SPST-NO THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay 12VDC 60A SPST-NO THT
Search Keywords: EW601A3BL12D0400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:EW60-1A3-BL12D04,00000
-
Alias/AKA:2071366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$14.38
25
$13.03
50
$12.45
100
$11.91
250
$11.42
500
$8.11
1,000 +
$8.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments