- Home ›
- All Products›
- CSJ-RGFB-100-MHF3
CSJ-RGFB-100-MHF3
TE Connectivity / Linx Technologies
RP-SMA to MHF3 100mm 0.81 OD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
RP-SMA to MHF3 100mm 0.81 OD
Search Keywords: CSJRGFB100MHF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSJ-RGFB-100-MHF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type (End B):MHF1 Plug
-
Body Plating Material:Gold
-
Center Contact Plating:Gold
-
Cable Color:Black
-
Impedance:50 Ω
-
Wire Size:34 AWG
-
Dielectric Material:FEP
-
Connector Type (End A):RP SMA Plug
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Jacket Material:PFA
-
Operating Frequency:6 GHz
-
Cable Assembly Type:RP-SMA to MHF3
-
Cable Assembly Length:.33 ft, .1 – 1 m
-
Outside Cable Diameter:.031 in, .81 mm
-
Shielded:Yes
-
Coax Cable Type:.81 mm
-
Number of Connectorized Ends:2
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,252
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.71
50
$6.43
250
$6.18
550
$5.92
1,700 +
$5.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments