- Home ›
- All Products›
- CSE-SGMR-152-SGMR
CSE-SGMR-152-SGMR
TE Connectivity / Linx Technologies
SMA to SMA 152mm RG316
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA to SMA 152mm RG316
Search Keywords: CSESGMR152SGMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSE-SGMR-152-SGMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Center Contact Plating:Gold
-
Number of Connectorized Ends:2
-
Connector Type (End B):SMA Plug
-
Impedance:50 Ω
-
Body Plating Material:Gold
-
Connector Type (End A):SMA Plug
-
Cable Assembly Length:.5 ft, .152 m
-
Coax Cable Type:RG-316
-
Operating Frequency:3 GHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$41.28
25
$41.17
50
$41.07
125
$40.97
250
$21.62
375
$14.87
500 +
$14.57
Click for Quote
Log in
to unlock special pricing