- Home ›
- All Products›
- CSD-SMAM-610-NM
CSD-SMAM-610-NM
TE Connectivity / Linx Technologies
SMA to SMA 610mm RG58
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA to SMA 610mm RG58
Search Keywords: CSDSMAM610NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSD-SMAM-610-NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Coax Cable Type:RG-58
-
Center Contact Plating:Gold
-
Outside Cable Diameter:.195 in, 5 mm
-
Cable Assembly Type:SMA to N Type
-
Impedance:50 Ω
-
Jacket Material:Flexible PVC
-
Connector Type (End A):SMA Jack
-
Number of Connectorized Ends:2
-
Operating Frequency:5.8 GHz
-
Dielectric Material:PE
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cable Color:Black
-
Wire Size:20 AWG
-
Connector Type (End B):N Series Plug
-
Shielded:Yes
-
Cable Assembly Length:2 ft, .61 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
4
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4
$23.75
5
$22.25
10
$21.61
25
$20.76
50
$20.12
100
$19.48
300 +
$18.46
Click for Quote
Log in
to unlock special pricing