- Home ›
- All Products›
- CSA-RPSM-216-SAFB
CSA-RPSM-216-SAFB
TE Connectivity / Linx Technologies
SMA to RP-SMA 216mm RG174
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA to RP-SMA 216mm RG174
Search Keywords: CSARPSM216SAFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CSA-RPSM-216-SAFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Frequency:12.4 GHz
-
Connector Type (End A):RP SMA Plug
-
Outside Cable Diameter:.11 in, 2.79 mm
-
Number of Connectorized Ends:2
-
Connector Type (End B):Bulkhead RF Jack
-
Body Plating Material:Nickel
-
Shielded:Yes
-
Dielectric Material:PE
-
Coax Cable Type:RG-174
-
Impedance:50 Ω
-
Jacket Material:Flexible PVC
-
Cable Assembly Type:SMA to RP-SMA
-
Cable Assembly Length:.71 ft, .22 m
-
Wire Size:26 AWG
-
Center Contact Plating:Gold
-
Operating Temperature Range:-40 – 75 °C, -40 – 167 °F
-
Cable Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$17.21
25
$15.59
50
$14.90
100
$14.26
300
$13.31
500
$13.27
1,000 +
$11.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments