- Home ›
- All Products›
- CONREVSMA024-G
TE Connectivity / Linx Technologies
CONREVSMA024-G
RP-SMA Jack 50 Ohm PCB Cutout Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RP-SMA Jack 50 Ohm PCB Cutout Mount
Search Keywords: CONREVSMA024G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA024-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
RF Interface:RP-SMA
-
Detent:Without
-
Dielectric Material:PTFE
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Coupling Mechanism:Threaded
-
Impedance:50 Ω
-
Sealable:No
-
RF Connector Style:Jack
-
Body Material:Brass
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Number of Coaxial Contacts:1
-
Termination Method to Wire & Cable:Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Center Contact Material:Brass
-
Connector Mounting Type:Board Mount
-
Number of Positions:1
-
Body Material Finish:Plated
-
Operating Frequency:18 GHz
-
PCB Mount Orientation:Edge
-
Body Plating Material:Gold
-
Packaging Quantity:100
-
Packaging Method:Tray
-
Cable Connector Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is CONREVSMA024-G RoHS compliant?
Yes, CONREVSMA024-G is RoHS compliant.
What is the lead time for CONREVSMA024-G?
The standard lead time for CONREVSMA024-G is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,237
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
6 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
35
$7.66
50
$7.64
125
$7.62
250
$4.69
375
$3.71
500 +
$3.64
Click for Quote
Log in
to unlock special pricing