- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONREVSMA002-G
CONREVSMA002-G
TE Connectivity / Linx Technologies
RP-SMA RA Jack 50 Ohm PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RP-SMA RA Jack 50 Ohm PCB Through Hole
Search Keywords: CONREVSMA002G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA002-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
Order Increment:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$3.28
500
$3.00
1,000
$2.68
2,500
$2.67
5,000
$2.66
7,500
$2.65
10,000 +
$2.64
Click for Quote
Log in
to unlock special pricing