- Home ›
- All Products›
- CONREVSMA001-SMD-G
CONREVSMA001-SMD-G
TE Connectivity / Linx Technologies
RP-SMA Jack 50 Ohm PCB Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA Jack 50 Ohm PCB Surface Mount
Search Keywords: CONREVSMA001SMDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA001-SMD-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
PCB Mount Orientation:Vertical
-
RF Interface:RP-SMA
-
Dielectric Material:PTFE
-
Body Plating Material:Gold
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Cable Connector Orientation:Straight
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Quantity:100
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
RF Connector Style:Jack
-
Impedance:50 Ω
-
Number of Coaxial Contacts:1
-
Number of Positions:1
-
Body Material Finish:Plated
-
Sealable:No
-
Operating Frequency:12.4 GHz
-
Connector Mounting Type:Board Mount
-
Body Material:Brass
-
Detent:Without
-
Packaging Method:Bulk
-
Termination Method to Wire & Cable:Solder
-
Connector Product Type:Connector Assembly
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Coupling Mechanism:Threaded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.07
50
$2.74
100
$2.73
300
$2.64
500
$2.57
1,000
$2.41
2,500
$2.25
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments