- Home ›
- All Products›
- CONREVSMA001-SMD
TE Connectivity / Linx Technologies
CONREVSMA001-SMD
RP-SMA Jack 50 Ohm PCB Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RP-SMA Jack 50 Ohm PCB Surface Mount
Search Keywords: CONREVSMA001SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA001-SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
RF Connector Coupling Mechanism:Threaded
-
Cable Connector Orientation:Straight
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Impedance:50 Ω
-
Circuit Application:Signal
-
RF Connector Style:Jack
-
PCB Mount Orientation:Vertical
-
Connector Product Type:Connector Assembly
-
Operating Frequency:12.4 GHz
-
Packaging Method:Bulk
-
Body Plating Material:Nickel
-
Packaging Quantity:100
-
RF Contact Captivation Method:Mechanical
-
Detent:Without
-
Termination Method to Wire & Cable:Solder
-
Body Material Finish:Plated
-
Number of Coaxial Contacts:1
-
Dielectric Material:PTFE
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Plating Material:Gold
-
Termination Method to Printed Circuit Board:Surface Mount
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Material:Brass
-
Sealable:No
-
RF Interface:RP-SMA
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:1
Frequently Asked Questions
Is CONREVSMA001-SMD RoHS compliant?
Yes, CONREVSMA001-SMD is RoHS compliant.
What is the lead time for CONREVSMA001-SMD?
The standard lead time for CONREVSMA001-SMD is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$12.24
500
$6.48
750
$4.56
1,000 +
$4.47
Click for Quote
Log in
to unlock special pricing