- Home ›
- All Products›
- CONMMCX013
CONMMCX013
TE Connectivity / Linx Technologies
MMCX Jack 50 Ohm PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MMCX Jack 50 Ohm PCB Edge Mount
Search Keywords: CONMMCX013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMMCX013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Product Type:Connector Assembly
-
Operating Frequency:8.5 GHz
-
Sealable:No
-
RF Connector Center Contact Material:Beryllium Copper
-
Cable Connector Orientation:Straight
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Coupling Mechanism:Snap-On
-
Detent:Without
-
Packaging Quantity:100
-
Dielectric Material:PTFE
-
RF Connector Style:Jack
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material:Brass
-
Impedance:50 Ω
-
Body Plating Material:Gold
-
PCB Mount Orientation:Edge
-
Packaging Method:Bulk
-
Number of Coaxial Contacts:1
-
Body Material Finish:Plated
-
Termination Method to Wire & Cable:Solder
-
RF Contact Captivation Method:Mechanical
-
RF Interface:MMCX
-
Connector Mounting Type:Board Mount
-
Number of Positions:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.81
25
$7.79
50
$7.77
125
$7.75
250
$4.77
375
$3.77
500 +
$3.70
Click for Quote
Log in
to unlock special pricing