- Home ›
- All Products›
- CONMMCX007-R178
CONMMCX007-R178
TE Connectivity / Linx Technologies
MMCX Plug 50 Ohm Cable Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MMCX Plug 50 Ohm Cable Crimp
Search Keywords: CONMMCX007R178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMMCX007-R178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
RF Connector Style:Jack
-
Detent:Without
-
Packaging Quantity:100
-
Impedance:50 Ω
-
RF Contact Captivation Method:Mechanical
-
Packaging Method:Bulk
-
Number of Coaxial Contacts:1
-
Cable Connector Orientation:Straight
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Body Material Finish:Plated
-
RF Connector Coupling Mechanism:Snap-On
-
Ferrule Material:Brass
-
Compatible With RF Cable Type:RG 178 , RG 196
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Operating Frequency:6 GHz
-
Ferrule Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Plating Material:Gold
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Interface:MMCX
-
RF Connector Center Contact Plating Material:Gold
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Dielectric Material:PTFE
-
Number of Positions:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$3.54
50
$2.97
250
$2.75
500
$2.63
1,000
$2.47
2,500
$2.25
5,000
$2.10
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments