- Home ›
- All Products›
- CONMMCX002-SMD
TE Connectivity / Linx Technologies
CONMMCX002-SMD
MMCX Jack 50 Ohm PCB Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MMCX Jack 50 Ohm PCB Surface Mount
Search Keywords: CONMMCX002SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMMCX002-SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Method to Printed Circuit Board:Surface Mount
-
Body Material:Brass
-
Packaging Quantity:50
-
Impedance:50 Ω
-
RF Connector Style:Jack
-
Connector Product Type:Connector Assembly
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Operating Frequency:6 GHz
-
RF Connector Center Contact Plating Material:Gold
-
RF Contact Captivation Method:Mechanical
-
Cable Connector Orientation:Right Angle
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Interface:MMCX
-
RF Connector Center Contact Material:Beryllium Copper
-
Packaging Method:Bulk
-
Circuit Application:Signal
-
Body Material Finish:Plated
-
Number of Coaxial Contacts:1
-
Dielectric Material:PTFE
-
PCB Mount Orientation:Right Angle
-
RF Connector Coupling Mechanism:Snap-On
-
Connector Mounting Type:Board Mount
-
Body Plating Material:Gold
-
Detent:Without
-
Termination Method to Wire & Cable:Solder
-
Number of Positions:1
Product Guides
+
Frequently Asked Questions
Is CONMMCX002-SMD RoHS compliant?
Yes, CONMMCX002-SMD is RoHS compliant.
What is the lead time for CONMMCX002-SMD?
The standard lead time for CONMMCX002-SMD is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.50
100
$5.09
250
$4.87
500
$4.67
1,000
$4.55
2,500
$4.17
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing