- Home ›
- All Products›
- CONMHF4-SMD-G-T
CONMHF4-SMD-G-T
TE Connectivity / Linx Technologies
MHF4 Jack 50 Ohm PCB Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MHF4 Jack 50 Ohm PCB Surface Mount
Search Keywords: CONMHF4SMDGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMHF4-SMD-G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Operating Frequency:6 GHz
-
Connector System:Cable-to-Board
-
RF Connector Coupling Mechanism:Snap-On
-
Body Plating Material:Gold
-
Body Material:Copper Alloy
-
RF Interface:UMCC
-
Number of Coaxial Contacts:1
-
RF Connector Style:Jack
-
Circuit Application:Signal
-
Number of Positions:1
-
Dielectric Material:LCP
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Board Mount
-
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,047
Ships today, if you order in
Minimum Order Quantity:
1000
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1,000
$0.272
2,500
$0.269
5,000
$0.267
7,500
$0.260
10,000
$0.256
30,000
$0.250
50,000 +
$0.222
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments