- Home ›
- All Products›
- ANT-GNCP-CA188L165
ANT-GNCP-CA188L165
TE Connectivity / Linx Technologies
Antenna GNSS L1 18x18 LNA 1.13 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1 18x18 LNA 1.13 UFL
Search Keywords: ANTGNCPCA188L165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNCP-CA188L165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
540 -
Band Type:Multi Band
-
Port Configuration:Single Port
-
Mounting Location:Internal/Embedded
-
Cable Length:.21 ft, .06 m
-
Frequency Band:1559 – 1563 MHz
-
Wireless Application:GNSS , GPS
-
Product Length:.71 in, 18 mm
-
Product Height:.28 in, 7.1 mm
-
Antenna Type:Patch
-
Product Width:.71 in, 18 mm
-
VSWR (Max):<1.1:1
-
Gain (Max):10.6 dB
-
Mounting Type:Surface Mount
-
Antenna Style:Patch
-
Product Weight:7.4 g, .26102 oz
-
Impedance:50 Ω
-
Polarization:RHCP
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$12.66
25
$11.48
50
$10.97
100
$10.64
250
$10.06
540
$9.79
1,080 +
$9.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments