- Home ›
- All Products›
- ANT-GNCP-CA158L160
ANT-GNCP-CA158L160
TE Connectivity / Linx Technologies
Antenna GNSS L1 15x15 LNA 1.13 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1 15x15 LNA 1.13 UFL
Search Keywords: ANTGNCPCA158L160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNCP-CA158L160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
540 -
Cable Length:.2 ft, .06 m
-
Mounting Type:Surface Mount
-
VSWR (Max):<3.5:1
-
Product Width:.59 in, 15 mm
-
Antenna Type:Patch
-
Port Configuration:Single Port
-
Polarization:RHCP
-
Impedance:50 Ω
-
Mounting Location:Internal/Embedded
-
Antenna Style:Patch
-
Product Height:.26 in, 6.6 mm
-
Frequency Band:1559 – 1563 MHz
-
Product Length:.59 in, 15 mm
-
Band Type:Multi Band
-
Wireless Application:GNSS , GPS
-
Product Weight:5.7 g, .20105 oz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
135
$24.48
270
$12.96
405
$9.12
540 +
$8.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments