- Home ›
- All Products›
- ANT-DB1-LPD-125
ANT-DB1-LPD-125
TE Connectivity / Linx Technologies
Antenna Dipole Swivel 2.4/5.8GHz UFL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Dipole Swivel 2.4/5.8GHz UFL
Search Keywords: ANTDB1LPD125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-DB1-LPD-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Band Type:Dual Band
-
Cable Length:.41 ft, .12 m
-
Product Width:.31 in, 7.8 mm
-
Mounting Location:External
-
Wireless Application:Wi-Fi
-
Product Length:3.69 in, 93.7 mm
-
Frequency Band:2400 – 2485 MHz
-
Impedance:50 Ω
-
Mounting Type:Connector
-
Port Configuration:Single Port
-
Gain (Max):2.8 dB
-
Antenna Style:Whip
-
VSWR (Max):<1.5:1
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,914
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$5.36
100
$5.12
250
$4.90
500
$4.70
1,000
$4.57
2,500
$4.25
5,000 +
$3.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments