- Home ›
- All Products›
- ANT-DB1-HDP-RPS
ANT-DB1-HDP-RPS
TE Connectivity / Linx Technologies
Antenna Horz Tri-Band RG174 2M RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Horz Tri-Band RG174 2M RPS
Search Keywords: ANTDB1HDPRPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-DB1-HDP-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Mounting Type:Adhesive
-
Band Type:Multi Band
-
Impedance:50 Ω
-
Product Length:5.21 in, 132.3 mm
-
VSWR (Max):<1.5:1
-
Antenna Type:Module
-
Frequency Band:824 – 960 MHz
-
Product Height:.49 in, 12.4 mm
-
Port Configuration:Single Port
-
Antenna Style:Whip
-
Product Width:.79 in, 20 mm
-
Cable Length:9.84 ft, 3 m
-
Mounting Location:External
-
Polarization:Linear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$19.94
50
$14.96
75
$13.96
100 +
$13.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments