- Home ›
- All Products›
- ANT-915-VHETH
ANT-915-VHETH
TE Connectivity / Linx Technologies
Antenna Vert Coil 915MHz Base THM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Antenna Vert Coil 915MHz Base THM
Search Keywords: ANT915VHETH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-915-VHETH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
119 -
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Antenna Type:Helical
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Impedance:50 Ω
-
Product Length:1.74 in, 44.3 mm
-
Product Height:.28 in, 7 mm
-
Polarization:Linear
-
Product Weight:.4 g, .0141 oz
-
VSWR (Max):<2.3:1
-
Antenna Style:Helical
-
Product Width:.28 in, 7 mm
-
Mounting Type:Through-Hole/Tab Mount
-
Mounting Location:Internal/Embedded
-
Gain (Max):.9 dB
-
Frequency Band:915 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
119
Order Increment:
119
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
119
$1.78
357
$1.70
595
$1.65
1,071
$1.56
2,618
$1.41
5,117
$1.29
7,616
$1.25
10,115 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments