- Home ›
- All Products›
- ANT-868-WRT-RPS
ANT-868-WRT-RPS
TE Connectivity / Linx Technologies
Antenna Dome 868MHz RG174 216 RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dome 868MHz RG174 216 RPS
Search Keywords: ANT868WRTRPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-WRT-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Mounting Location:External
-
Cable Length:.71 ft, .21 m
-
VSWR (Max):<1.9:1
-
Impedance:50 Ω
-
Gain (Max):1.5 dB
-
Product Weight:11.97 g, .42222 oz
-
Polarization:Linear
-
Product Length:.39 in, 10 mm
-
Frequency Band:868 MHz
-
Antenna Type:Dome/Puck
-
Port Configuration:Single Port
-
Antenna Style:Dome
-
Mounting Type:Panel
-
Product Width:.75 in, 19 mm
-
Product Height:0 in, 0 mm
-
Band Type:Single Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$35.14
500
$18.54
750
$12.75
1,000 +
$12.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments