- Home ›
- All Products›
- ANT-868-MHW-SMA-S
ANT-868-MHW-SMA-S
TE Connectivity / Linx Technologies
Antenna 868MHz Dipole MHW Short SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 868MHz Dipole MHW Short SMA
Search Keywords: ANT868MHWSMAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-MHW-SMA-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Impedance:50 Ω
-
Antenna Style:Whip
-
Product Width:.61 in, 15.5 mm
-
Product Height:.36 in, 9.2 mm
-
Cable Length:6.56 ft, 2 m
-
Product Weight:44 g, 1.55202 oz
-
Mounting Location:Remote
-
Product Length:5.43 in, 138 mm
-
Port Configuration:Single Port
-
Gain (Max):4 dB
-
Antenna Type:Module
-
VSWR (Max):<1.3:1
-
Frequency Band:868 MHz
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Band Type:Single Band
-
Mounting Type:Adhesive
-
Polarization:Linear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$13.37
30
$13.17
50
$12.97
100
$12.63
250
$12.44
500
$12.25
1,000 +
$11.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments