- Home ›
- All Products›
- ANT-868-HETH
TE Connectivity / Linx Technologies
ANT-868-HETH
Antenna 1/4 Wave Coil 868MHz THM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Antenna 1/4 Wave Coil 868MHz THM
Search Keywords: ANT868HETH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Linx Technologies |
| Part No: | ANT-868-HETH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Impedance: | 50 Ω |
| Antenna Type: | Helical |
| Mounting Location: | Internal/Embedded |
| Product Height: | 0 in, 0 mm |
| Mounting Type: | Through-Hole/Tab Mount |
| Gain (Max): | 5.6 dB |
| Product Length: | 1 in, 25.4 mm |
| Antenna Style: | Helical |
| Product Weight: | 1 g, .03527 oz |
| Band Type: | Single Band |
| Wireless Application: | LoRaWAN , LPWAN , Wi-Fi |
| Polarization: | Linear |
| Frequency Band: | 868 MHz |
| Product Width: | .35 in, 8.9 mm |
| Port Configuration: | Single Port |
| VSWR (Max): | <2.2:1 |
Product Guides
+
Frequently Asked Questions
Is ANT-868-HETH RoHS compliant?
Yes, ANT-868-HETH is RoHS compliant.
What is the lead time for ANT-868-HETH?
The standard lead time for ANT-868-HETH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$1.056
250
$0.867
500
$0.741
1,000
$0.698
2,000
$0.695
3,000
$0.693
4,000 +
$0.691
Click for Quote
Log in
to unlock special pricing