- Home ›
- All Products›
- ANT-5GW-MMG1-SMA-1
ANT-5GW-MMG1-SMA-1
TE Connectivity / Linx Technologies
Antenna Magnetic 5G Cell 1M SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Magnetic 5G Cell 1M SMA
Search Keywords: ANT5GWMMG1SMA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-5GW-MMG1-SMA-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting Location:Remote
-
Port Configuration:Single Port
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Mounting Type:Magnet
-
Antenna Type:Terminal/Duck
-
Band Type:Wideband
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$9.48
50
$9.06
100
$8.80
250
$8.32
500
$6.75
1,000
$6.66
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing