- Home ›
- All Products›
- ANT-418-USP-T
ANT-418-USP-T
TE Connectivity / Linx Technologies
Antenna uSP PCB RPC 418MHz SMT T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Antenna uSP PCB RPC 418MHz SMT T&R
Search Keywords: ANT418USPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-USP-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Frequency Band:418 MHz
-
Band Type:Single Band
-
Mounting Type:Surface Mount
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Product Weight:.34 g, .01199 oz
-
Impedance:50 Ω
-
Product Length:.5 in, 12.7 mm
-
Product Width:.36 in, 9.14 mm
-
Polarization:Linear
-
VSWR (Max):<1.9:1
-
Port Configuration:Single Port
-
Mounting Location:Internal/Embedded
-
Antenna Style:PCB
-
Product Height:.1 in, 2.62 mm
-
Antenna Type:PCB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$2.210
2,500
$1.170
3,750
$0.823
5,000 +
$0.807
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments