- Home ›
- All Products›
- ANT-418-HESM
ANT-418-HESM
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Coil 418MHz SMT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/4 Wave Coil 418MHz SMT
Search Keywords: ANT418HESM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-HESM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Product Width:.35 in, 8.9 mm
-
Product Height:0 in, 0 mm
-
Frequency Band:418 MHz
-
Mounting Type:Surface Mount
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Product Weight:3.58 g, .12627 oz
-
Antenna Type:Helical
-
Port Configuration:Single Port
-
Product Length:1.5 in, 38.1 mm
-
Antenna Style:Helical
-
Impedance:50 Ω
-
VSWR (Max):<2.1:1
-
Mounting Location:Internal/Embedded
-
Band Type:Single Band
-
Polarization:Linear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.288
250
$1.047
500
$1.000
1,000
$0.957
3,000
$0.918
5,000
$0.827
8,000
$0.822
10,000 +
$0.724
Click for Quote
Log in
to unlock special pricing