- Home ›
- All Products›
- ANT-418-CW-QW-SMA
ANT-418-CW-QW-SMA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip 418MHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip 418MHz SMA
Search Keywords: ANT418CWQWSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-CW-QW-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wireless Application:Cat-M/NB-IoT , Cellular
-
Port Configuration:Single Port
-
Mounting Type:Connector
-
Gain (Max):2.9 dB
-
Product Weight:18.6 g, .65608 oz
-
Mounting Location:External
-
Band Type:Single Band
-
Product Length:6.98 in, 177.2 mm
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Frequency Band:418 MHz
-
VSWR (Max):<2.1:1
-
Product Width:.57 in, 14.5 mm
-
Antenna Style:Whip
-
Impedance:50 Ω
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$11.57
25
$10.99
50
$10.74
100
$10.51
250
$10.30
500
$8.48
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments