- Home ›
- All Products›
- ANT-410-PW-QW-UFL
ANT-410-PW-QW-UFL
TE Connectivity / Linx Technologies
Antenna Whip Pnl Mnt 410MHz 1.32 216 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Whip Pnl Mnt 410MHz 1.32 216 UFL
Search Keywords: ANT410PWQWUFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-410-PW-QW-UFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Type:Panel
-
Product Width:.57 in, 14.5 mm
-
Cable Length:.71 ft, .21 m
-
Band Type:Single Band
-
Impedance:50 Ω
-
Gain (Max):4.1 dB
-
Antenna Style:Whip
-
Product Length:6.98 in, 177.2 mm
-
Port Configuration:Single Port
-
Frequency Band:410 MHz
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Product Weight:19.5 g, .68783 oz
-
VSWR (Max):<1.8:1
-
Mounting Location:External
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
15
$18.01
25
$17.96
50
$13.47
75
$12.57
100 +
$12.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments