- Home ›
- All Products›
- ANT-315-CW-HWR-RPS
ANT-315-CW-HWR-RPS
TE Connectivity / Linx Technologies
Antenna 1/2 Wave Whip Swivel 315MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/2 Wave Whip Swivel 315MHz RPS
Search Keywords: ANT315CWHWRRPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-315-CW-HWR-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Polarization:Linear
-
Gain (Max):0 dB
-
Wireless Application:LPWAN
-
Product Height:0 in, 0 mm
-
Impedance:50 Ω
-
Port Configuration:Single Port
-
Mounting Location:External
-
Product Length:5.59 in, 142 mm
-
VSWR (Max):<2.1:1
-
Frequency Band:315 MHz
-
Product Weight:11.92 g, .42045 oz
-
Mounting Type:Connector
-
Antenna Style:Whip
-
Band Type:Single Band
-
Product Width:.39 in, 10 mm
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$35.31
25
$35.22
50
$35.13
100
$35.04
150
$34.96
300
$18.45
450
$12.69
600 +
$12.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments