- Home ›
- All Products›
- ADP-SMAM-SMBF-G
ADP-SMAM-SMBF-G
TE Connectivity / Linx Technologies
SMA Plug to SMB Jack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Plug to SMB Jack
Search Keywords: ADPSMAMSMBFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ADP-SMAM-SMBF-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Impedance:50 Ω
-
Side B Gender:Jack
-
Number of Positions:1
-
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Nickel
-
Body Material:Brass
-
Side B Interface:SMB
-
Dielectric Material:PTFE
-
Body Orientation:Straight
-
RF Connector Center Contact Material:Beryllium Copper
-
Operating Frequency:0 – 4 GHz
-
Side A Gender:Plug
-
Side A Interface:SMA
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$12.53
25
$11.36
50
$10.85
125
$10.39
250
$9.96
500
$9.69
1,000 +
$9.08
Click for Quote
Log in
to unlock special pricing