- Home ›
- All Products›
- ADP-SMAF-SMBF-G
ADP-SMAF-SMBF-G
TE Connectivity / Linx Technologies
SMA Jack to SMB Jack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack to SMB Jack
Search Keywords: ADPSMAFSMBFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ADP-SMAF-SMBF-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Side B Interface:SMB
-
Number of Positions:1
-
Side B Gender:Jack
-
Body Plating Material:Nickel
-
Operating Frequency:0 – 4 GHz
-
Impedance:50 Ω
-
RF Connector Center Contact Plating Material:Gold
-
Body Orientation:Straight
-
RF Connector Center Contact Material:Beryllium Copper
-
Dielectric Material:PTFE
-
Side A Gender:Jack
-
Side A Interface:SMA
-
Body Material:Brass
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$15.93
25
$14.44
50
$13.79
100
$13.20
300
$12.32
500
$12.29
1,000 +
$11.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments