- Home ›
- All Products›
- S9025PLSMF
S9025PLSMF
TE Connectivity / Laird Antennas
Panel,LHCP,fixed,SMAF 902-928MHz,5dBiC,f
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Panel,LHCP,fixed,SMAF 902-928MHz,5dBiC,f
Search Keywords: S9025PLSMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:S9025PLSMF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Antenna Type:Panel
-
Wireless Application:RFID
-
Frequency Band:902 – 928 MHz
-
Gain (Max):5.5 dB
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Single Band
-
Mounting Location:External
-
Antenna Style:Panel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$115.23
5
$106.63
10
$86.97
20
$82.21
50
$72.40
100 +
$67.68
Click for Quote
Log in
to unlock special pricing