- Home ›
- All Products›
- QW900
WHIP, QW, 1/4,896-970MHz 928,0dB,CH,GP -
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP, QW, 1/4,896-970MHz 928,0dB,CH,GP -
Search Keywords: QW900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:QW900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Wireless Application:Cellular , ISM , LoRaWAN , Vehicular
-
Port Configuration:Single Port
-
Mounting Location:External
-
Frequency Band:896 – 970 MHz
-
Band Type:Single Band
-
Antenna Type:Whip
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
30
$14.00
60
$10.50
90
$9.80
120 +
$9.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments