- Home ›
- All Products›
- PAS69278P-FNF
PAS69278P-FNF
TE Connectivity / Laird Antennas
PANEL,SLP,LOW PIM,NF 698-2700MHZ,8dBi,DO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PANEL,SLP,LOW PIM,NF 698-2700MHZ,8dBi,DO
Search Keywords: PAS69278PFNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PAS69278P-FNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:1710 – 2700 MHz, 698 – 960 MHz
-
Band Type:Multi Band
-
Gain (Max):10.4 dB
-
Mounting Location:External
-
Wireless Application:Cellular
-
Antenna Style:Panel
-
Antenna Type:Panel
-
Mounting Type:Wall/Ceiling Mount
-
Port Configuration:Single Port
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$382.64
2
$286.98
3
$267.85
4 +
$262.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments