- Home ›
- All Products›
- OD9-8
Omni,VPOL,300-18in,NF 900-928MHz,8dBi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,VPOL,300-18in,NF 900-928MHz,8dBi
Search Keywords: OD98
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:OD9-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Wireless Application:ISM , LoRaWAN
-
Antenna Style:Stick/Baton
-
Gain (Max):8 dB
-
Mounting Type:Pole/Mast/Bracket Mount
-
Mounting Location:External
-
Port Configuration:Single Port
-
Frequency Band:860 – 960 MHz, 865 – 945 MHz
-
Cable Length:1.51 ft, .46 m
-
Antenna Type:Baton/Stick
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$135.11
3
$134.77
4
$134.44
5 +
$131.75
Click for Quote
Log in
to unlock special pricing