- Home ›
- All Products›
- IN24-5RD-RSMA
IN24-5RD-RSMA
TE Connectivity / Laird Antennas
Dipol,RDuck,Fixed,RSMAM 2400-2485MHz,5dB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Dipol,RDuck,Fixed,RSMAM 2400-2485MHz,5dB
Search Keywords: IN245RDRSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:IN24-5RD-RSMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Band Type:Single Band
-
Antenna Type:Terminal/Duck
-
Port Configuration:Single Port
-
Gain (Max):5.5 dB
-
Frequency Band:2400 – 2485 MHz
-
Mounting Type:Connector
-
Wireless Application:Wi-Fi
-
Antenna Style:Dipole , Stubby
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$9.87
25
$9.37
50
$9.16
100
$8.96
250
$8.78
500
$7.23
1,000 +
$7.19
Click for Quote
Log in
to unlock special pricing